Vertical unshielded modular jack, 8 positions, 1 row, female gender, with a 1.5A current rating and 125V voltage rating. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Operates within a temperature range of -40°C to 80°C, is lead-free, low halogen, and RoHS compliant.
Molex 85511-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85511 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85511-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.