Molex 85511-5002 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85511 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85511-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.