This 8-position unshielded I/O connector features a vertical orientation and is terminated in SMD/SMT. It has a current rating of 1.5A and a voltage rating of 125V AC and DC. The connector is RoHS compliant and packaged in tape and reel quantities of 350.
Molex 85513-0001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-0001 to view detailed technical specifications.
No datasheet is available for this part.