JACK, SMT TOP ENTRY 6/6
Molex 85513-0014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-0014 to view detailed technical specifications.
No datasheet is available for this part.