
Surface mount RJ45 connector featuring 8 positions and 8 contacts for single-port, straight orientation applications. Constructed with copper alloy and copper contacts, plated with gold for enhanced conductivity and tin for corrosion resistance. Rated for 1.5A current and 125V DC, operating within a temperature range of -40°C to 85°C. This low halogen, RoHS compliant component offers UL94 V-0 flammability rating and is supplied on tape and reel.
Molex 85513-5001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
