
Vertical, top-entry, surface mount modular jack with a low-profile design. Features 6 contacts and 6 positions with a 1.02mm pitch, terminated via SMD/SMT. Offers a 1.5A current rating and 125V DC voltage rating, with brass and copper contacts plated in gold. Constructed with UL94 V-0 flammability rating and low halogen content, operating within a -40°C to 80°C temperature range. Packaged on a 15" reel with 3500 units, this RoHS compliant component is unshielded.
Molex 85513-5002 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
