
This surface mount I/O connector features a 4-position design with a 1.27mm pitch and a maximum operating voltage rating of 125V AC. It has a temperature range of -40°C to 80°C and is compliant with RoHS regulations. The connector has a gold-plated contact and a tin-plated termination, and is suitable for use in telecom and datacom applications.
Molex 85513-5004 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.48mm |
| Direction | User Selectable |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5004 to view detailed technical specifications.
No datasheet is available for this part.
