This 6-position surface mount USB connector features a 1.27mm pitch and a maximum operating voltage of 125V. It has a temperature range of -40°C to 85°C and is designed for surface mount applications. The connector is made with a brass contact material and has a gold contact plating. It is also RoHS compliant and has a low halogen content.
Molex 85513-5010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.08mm |
| Direction | User Selectable |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.