8-position, 8-contact female modular connector for telecom and datacom applications. Features a straight, surface mount terminal with a locking jack design. Constructed with a glass and liquid crystal polymer housing in black, offering a current rating of 1.5A and a voltage rating of 125V AC. Contact material includes bronze, copper alloy, brass, and copper with gold plating, while the body plating is also gold. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability rating.
Molex 85513-5013 technical specifications.
Download the complete datasheet for Molex 85513-5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.