
6-position, 6-contact female modular connector with straight, surface mount terminal. Features gold-plated bronze and copper alloy contacts, a 1.5A current rating, and 125V AC voltage rating. Constructed from black Nylon housing with UL94 V-0 flammability rating and low halogen content. Operates within a -40°C to 80°C temperature range. Supplied on tape and reel for efficient assembly.
Molex 85513-5014 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 19.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5014 to view detailed technical specifications.
No datasheet is available for this part.