
4-position, 4-contact female USB connector, straight orientation, surface mount (SMT) termination. Features gold-plated brass contacts, a 1.5A current rating, and a 125V AC/DC voltage rating. Housed in black, low halogen material with a UL94 V-0 flammability rating. Operates across a -40°C to 80°C temperature range. Packaged in tape and reel for efficient assembly.
Molex 85513-5016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85513-5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.