This 4-contact surface mount I/O connector features a thermoplastic insulator and a commercial reliability rating. It has a rated current of 1.5A and operates within a temperature range of -40 to 85°C. The connector is designed for straight mounting and has a black insulator color.
Molex 85513-5115 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 85513-5115 to view detailed technical specifications.
No datasheet is available for this part.