Molex 85542-5003 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Package Quantity | 910 |
| Series | 85542 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85542-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.