
8-way, right-angle, shielded USB connector for surface mount applications. Features 8 gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. Constructed from glass and liquid crystal polymer with a black housing, this connector offers 500 mating cycles and operates within a -40°C to 80°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Molex 85543-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Glass, Liquid Crystal Polymer |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 945 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85543 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85543-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.