
8-position, 8-contact right-angle USB receptacle for surface mount applications. Features a shielded, low halogen nylon/polyamide housing in black, with bronze/brass contacts plated in nickel, gold, and tin. Rated for 1.5A current and 125V AC/DC, with a mating cycle of 500 and operating temperatures from -40°C to 80°C. UL94 V-0 flammability rating ensures safety.
Molex 85543-7001 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 1.5A |
| Depth | 20.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.5mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85543 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85543-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
