Molex 85548-0025 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 12 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Tradename | HyperJack™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 85548-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.