
Shielded, right-angle modular connector featuring 64 gold-plated bronze contacts. This female jack offers 8 ports, each with 8 cores and 4 positions across 2 rows, designed for telecom and datacom applications. With a 2.54mm pitch and solder termination, it supports a 1A current rating and 57V voltage rating, operating between 0°C and 70°C with 750 mating cycles. Lead-free and RoHS compliant, available in green and orange.
Molex 85586-1003 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 8 |
| Number of Ports | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85586 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 57V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85586-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
