
Shielded, right-angle modular jack with 12 ports, 96 contacts, and 6 positions per port. Features 2.54mm pitch, 8 cores per jack, and bronze contacts with gold plating. Rated for 1A current and 57V voltage, with 750 mating cycles and a temperature range of 0°C to 70°C. Through-hole mounting with solder termination, lead-free and RoHS compliant, supplied in a tray.
Molex 85586-1005 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85586 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 57V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85586-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
