Molex 857290102 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 8 |
| Product Length (mm) | 59.32 |
| Product Depth (mm) | 53.24 |
| Product Height (mm) | 25.46 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category Number | Cat 5e |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 48V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 857290102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.