
The Molex HDR 30-contact backplane connector is a through-hole mounted component with a straight body orientation and 5 rows of contacts. It has a terminal pitch of 2mm and a product height of 17mm. The connector is designed for use in backplane applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 1 ampere per contact and a maximum voltage rating of 1000 volts.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Product Weight (g) | 2.907 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000V |
| Tradename | MFB™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |