Molex 85999-3255 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 90075 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 85999-3255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.