Molex 85999-3256 technical specifications.
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 90075 |
| RoHS | Compliant |
Download the complete datasheet for Molex 85999-3256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.