Molex 860002100 technical specifications.
| Type | Kit |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Tradename | Xpress™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860002100 to view detailed technical specifications.
No datasheet is available for this part.