Molex 860043591 technical specifications.
| Type | ST-SC Adapter |
| Mode | Single Mode |
| Mounting | Panel Mount |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860043591 to view detailed technical specifications.
No datasheet is available for this part.