Molex 860100021 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 110.85 |
| Product Depth (mm) | 9.7 |
| Type | Dust Cap |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860100021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.