This Molex connector is a single mode, right angle fiber optic connector with crimp termination method, suitable for simplex cable with a diameter of 3. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius.
Molex 860107400 technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cable Diameter | 3mm |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860107400 to view detailed technical specifications.
No datasheet is available for this part.