Conn Eurostyle Block F 15 POS 5.08mm Screw RA Cable Mount 15A/Contact
Molex 860515-G30 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 860515-G30 to view detailed technical specifications.
No datasheet is available for this part.