Molex 861120000 technical specifications.
| Type | ST Adapter |
| Gender | F/F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 861120000 to view detailed technical specifications.
No datasheet is available for this part.