Molex 86166-0010 technical specifications.
| Color | Beige |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 86166 |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 86166-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.