Molex 86167-0110 technical specifications.
| Color | Beige |
| Mode | Multimode |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 86167 |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 86167-0110 to view detailed technical specifications.
No datasheet is available for this part.