Molex 861905 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 861905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.