Molex 862829500 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | 4(MTP/APC)/2(LC/UPC Duplex) |
| Connector Type A | 2(MTP/APC) |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 862829500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.