2mm pitch right-angle male pin header with 28 positions and 2 rows. Features gold-plated bronze contacts for 2A current rating and 125V voltage rating. Through-hole termination with a solder connection. Operates within a -55°C to 105°C temperature range. Black housing color.
Molex 87049-2816 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87049 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87049-2816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.