
32-position, 2-row male pin header with 0.079-inch pitch and 0.079-inch row spacing. Features gold-plated bronze contacts for reliable mating, a 2A current rating, and a 125V voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Operating temperature range from -55°C to 105°C.
Molex 87049-3216 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87049 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87049-3216 to view detailed technical specifications.
No datasheet is available for this part.