Molex 87089-0816 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | 87089 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87089-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.