Molex 87089-1016 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87089 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87089-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.