2.00mm pitch header, vertical orientation, featuring 32 circuits and 32 male pin contacts. Constructed with bronze contact material and square contact shape, it offers a 0.38µm gold mating contact finish. The nylon insulation material, in black housing and insulation color, supports a temperature range of -55°C to 105°C. This through-hole mount component has a UL94 V-0 flammability rating and is designed for solder termination.
Molex 87089-3216 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87089 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87089-3216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.