34-circuit vertical header with male pin contacts, featuring gold-plated bronze contacts and a 0.079-inch pitch. This through-hole mount connector offers a 2A current rating and a 125V voltage rating, operating between -55°C and 105°C. The black housing is designed for solder termination and is not RoHS compliant or glow wire compliant, containing lead.
Molex 87089-3416 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87089 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87089-3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.