Molex 870893417 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 0.79 |
| Number of Contacts | 34 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 870893417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.