The Molex 870894216 is a 42-contact unshrouded header with a 2mm pitch and 2 rows. It features a solder termination method and can operate between -55°C and 105°C. The header is designed for through-hole mounting and has a maximum current rating of 2A per contact and a maximum voltage rating of 125V.
Molex 870894216 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 5.5mm |
| Mating Length | 4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 870894216 to view detailed technical specifications.
No datasheet is available for this part.