Molex 870923003 technical specifications.
| Body Orientation | Straight |
| Type | Shunt |
| Gender | F |
| Number of Contacts | 2 |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 870923003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.