
This 4-position 2-row surface mount receptacle features a current rating of 1A and a voltage rating of 125V. The contact material is bronze with a gold plating, and it is designed for surface mount applications. The operating temperature range is from -55°C to 105°C. This product is compliant with RoHS regulations.
Molex 87263-0423 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9100 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87263 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87263-0423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.