
This 10-contact female surface mount header features a thermoplastic insulator material and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for use in applications where a high dielectric withstanding voltage of 1000VAC is required. It meets the UL flammability code 94V-0 and is suitable for use in environments where a high rated current of 1A is necessary.
Molex 87263-1093 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87263-1093 to view detailed technical specifications.
No datasheet is available for this part.