
8-circuit, 2-row, 2mm pitch female receptacle header with right-angle, through-hole mounting. Features gold-plated bronze contacts and a black housing, rated for 1A current and 125V AC. Operates across a -55°C to 105°C temperature range. Lead-free and RoHS compliant.
Molex 87264-0852 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87264-0852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.