18-circuit, right-angle, female socket header with a 5mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a square mating shape, rated for 1A current and 125V AC. Operates within a temperature range of -55°C to 105°C. Housing and insulation are black.
Molex 87264-1850 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87264-1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.