
28-position, 2-row female receptacle connector with a 0.079-inch pitch and 0.079-inch row spacing. Features gold-plated female socket contacts and a right-angle, side-entry orientation for through-hole mounting. Rated for 1A current and 125V AC, with an operating temperature range of -55°C to 105°C. Solder termination ensures reliable connection.
Molex 87264-2850 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87264-2850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.