Right-angle receptacle connector featuring 28 positions and 2 rows, with a 2mm pitch. This female connector utilizes square-shaped female socket contacts made of bronze with gold plating for superior mating performance. Rated for 1A current and 125V AC, it operates within a temperature range of -55°C to 105°C. Designed for through-hole mounting with solder termination, the connector boasts a black housing and insulation, and is RoHS compliant.
Molex 87264-2852 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87264-2852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.