
32-circuit, 2-row right-angle header and wire housing connector with female socket contacts. Features gold-plated bronze contacts for mating, a 5mm pitch, and a 1A current rating. Designed for through-hole mounting with solder termination, operating between -55°C and 105°C. This connector has a 125V voltage rating and a black housing and insulation color.
Molex 87264-3250 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87264 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87264-3250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.