Surface mount rectangular header connector featuring 10 positions and 2 rows with a 2.5mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. Rated for 2A current and 125V voltage, this connector operates within a -55°C to 105°C temperature range. The black nylon housing offers UL94 V-0 flammability resistance.
Molex 87267-1050 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87267 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87267-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.