Molex 87267-2250 technical specifications.
| Color | Black |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87267 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87267-2250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.